The SN74LS09N is a 4-bit AND gate from Onsemi, packaged in a PDIP package and designed for through-hole mounting. It operates within a temperature range of 0°C to 70°C and is compliant with lead-free standards. The device has a propagation delay of 35ns and a quiescent current of 4.4mA, with an output current of 8mA. It is suitable for use in 5V logic circuits.
Onsemi SN74LS09N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -100uA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Packaging | Rail/Tube |
| Propagation Delay | 35ns |
| Quiescent Current | 4.4mA |
| Reach SVHC Compliant | Yes |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SN74LS09N to view detailed technical specifications.
No datasheet is available for this part.