Onsemi SN74LS243D technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Outputs | 4 |
| Propagation Delay | 18ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SN74LS243D to view detailed technical specifications.
No datasheet is available for this part.