The SN74LS266N is a 4-bit quad 2-input NAND gate from Onsemi. It features an output current of 8mA and a propagation delay of 30ns. The device is packaged in a PDIP and is available in lead-free packaging. The SN74LS266N is compliant with Reach SVHC regulations.
Onsemi SN74LS266N technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Output Current | 8mA |
| Packaging | Rail/Tube |
| Propagation Delay | 30ns |
| Quiescent Current | 8mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SN74LS266N to view detailed technical specifications.
No datasheet is available for this part.