Onsemi SN74LS26D technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -1mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Propagation Delay | 32ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SN74LS26D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.