Onsemi SN74LS73AN technical specifications.
| Package/Case | PDIP |
| Frequency | 30MHz |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Output Current | 8mA |
| Propagation Delay | 20ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SN74LS73AN to view detailed technical specifications.
No datasheet is available for this part.