Onsemi SPS1M001A-03 technical specifications.
| Technology | Passive |
| Memory Size | 144bit |
| Style | IC |
| Frequency Range | 902000 to 928000kHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi SPS1M001A-03 to view detailed technical specifications.
No datasheet is available for this part.