
Onsemi SPT5240SIT_Q technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 400MS/s |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Converters | 1 |
| Packaging | Tray |
| Resolution | 10b |
| Sampling Rate | 400MS/s |
| Series | SPT5240 |
| Settling Time | 7.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SPT5240SIT_Q to view detailed technical specifications.
No datasheet is available for this part.