The SPT7863SCT is a 16-channel analog-to-digital converter with a conversion rate of 40000KS/s. It operates in parallel mode and is packaged in a TQFP. The device is specified to operate over a temperature range of 0 to 70°C. The maximum power dissipation is 210mW, and the maximum supply voltage is 5.25V. The SPT7863SCT is not RoHS compliant.
Onsemi SPT7863SCT technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 40000KS/s |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 210mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Converters | 16 |
| Power Consumption | 160mW |
| Resolution | 10b |
| RoHS Compliant | No |
| Series | SPT7863 |
| Signal to Noise Ratio (SNR) | 57dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SPT7863SCT to view detailed technical specifications.
No datasheet is available for this part.