Onsemi SR2835SKG technical specifications.
| Direction | Unidirectional |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 24V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 24V |
| Reverse Standoff Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SR2835SKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.