Onsemi SS28_Q technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 400uA |
| Max Surge Current | 50A |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SS28_Q to view detailed technical specifications.
No datasheet is available for this part.