Onsemi SS30-E technical specifications.
| Package/Case | WFQFN |
| Interface | PWM |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Output Current | 700mA |
| Package Quantity | 490 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SS30-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.