Onsemi SS34_Q technical specifications.
| Forward Current | 3A |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 500uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | SS34 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SS34_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.