Onsemi SS8050DTA_Q technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 40V |
| Collector-emitter Voltage-Max | 25V |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 85 |
| Max Collector Current | 1.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Package Quantity | 30000 |
| Packaging | Ammo Pack |
| Polarity | NPN |
| Series | SS8050 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SS8050DTA_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
