The SS9015DBU is a PNP transistor from Onsemi, packaged in a TO-92 case. It has a maximum collector-emitter voltage of 45V and a collector base voltage of 50V. The device is capable of a maximum collector current of 100mA and a gain bandwidth product of 190MHz. The SS9015DBU is RoHS compliant and has a maximum power dissipation of 450mW. It operates over a temperature range of -55°C to 150°C.
Onsemi SS9015DBU technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 50V |
| Collector-emitter Voltage-Max | 45V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 190MHz |
| hFE Min | 400 |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Packaging | Bulk |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Series | SS9015 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SS9015DBU to view detailed technical specifications.
No datasheet is available for this part.