
Onsemi SS9018GBU_Q technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 30V |
| Collector-emitter Voltage-Max | 15V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 1.1GHz |
| hFE Min | 72 |
| Max Collector Current | 50mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Packaging | Bulk |
| Polarity | NPN |
| Series | SS9018 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SS9018GBU_Q to view detailed technical specifications.
No datasheet is available for this part.
