
Onsemi SSF10N60B technical specifications.
| Continuous Drain Current (ID) | 6.9A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 800mR |
| Fall Time | 115ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Polarity | N-CHANNEL |
| Power Dissipation | 90W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 185ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SSF10N60B to view detailed technical specifications.
No datasheet is available for this part.