The STK6713AMK4-C-E is a through hole mounted SIP package with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It can supply up to 3A of current and operates at a maximum supply voltage of 42V. The device is available in a tape and reel packaging format with 25 units per package.
Onsemi STK6713AMK4-C-E technical specifications.
| Package/Case | SIP |
| Interface | Parallel |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 42V |
| Mount | Through Hole |
| Output Current | 3A |
| Package Quantity | 25 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Onsemi STK6713AMK4-C-E to view detailed technical specifications.
No datasheet is available for this part.