Onsemi STK672-120H-E technical specifications.
| Package/Case | SIP |
| Operating Supply Voltage | 42V |
| Output Current | 620mA |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Power Dissipation | 8.5W |
| Supply Current | 2.6mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi STK672-120H-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
