
Onsemi STK681-050-E technical specifications.
| Package/Case | SIP |
| Interface | Logic |
| Mount | Through Hole |
| Output Current per Channel | 5A |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Onsemi STK681-050-E to view detailed technical specifications.
No datasheet is available for this part.