The SUD40N10-25-E3 is a high-power MOSFET from Onsemi, featuring a TO-220-3 package and through-hole mounting. It can handle a maximum drain current of 60A and a drain-to-source voltage of 55V. The device has a maximum power dissipation of 145W and an on-resistance of 19mR. It is available in rail or tube packaging.
Onsemi SUD40N10-25-E3 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 60A |
| Drain to Source Voltage (Vdss) | 55V |
| Input Capacitance | 1.3nF |
| Max Power Dissipation | 145W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 19mR |
| Series | UltraFET™ |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SUD40N10-25-E3 to view detailed technical specifications.
No datasheet is available for this part.