Onsemi SUD50N03-09P-E3 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 11.4A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 550pF |
| Max Power Dissipation | 3.13W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 175mR |
| Series | QFET™ |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SUD50N03-09P-E3 to view detailed technical specifications.
No datasheet is available for this part.