Onsemi SUD50P06-15L-E3 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 58A |
| Drain to Source Voltage (Vdss) | 75V |
| Input Capacitance | 1.857nF |
| Max Power Dissipation | 135W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 16mR |
| Series | PowerTrench® |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SUD50P06-15L-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.