The TCA0372DWR2G/BKN is a surface mount op-amp from Onsemi with a gain bandwidth product of 1.4MHz. It operates from a supply voltage of 5V to 40V and has a maximum operating temperature range of -40°C to 125°C. This op-amp is packaged in a SOIC package and is suitable for use in a variety of applications.
Onsemi TCA0372DWR2G/BKN technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 1.4MHz |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TCA0372DWR2G/BKN to view detailed technical specifications.
No datasheet is available for this part.