The TCP-3082H-DT is a lead-free and halogen-free component with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It operates within a frequency range of 700MHz to 2.7GHz and is supplied with a voltage of 10V. The component is packaged on tape and reel. It is compliant with RoHS regulations and does not undergo radiation hardening.
Onsemi TCP-3082H-DT technical specifications.
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 2.7GHz |
| Min Frequency | 700MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 10V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TCP-3082H |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TCP-3082H-DT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.