Onsemi TDC1016J5C8 technical specifications.
| Conversion Rate | 20MS/s |
| Dual Supply Voltage | 5V |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.5V |
| Min Supply Voltage | -4.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Type | Voltage |
| Resolution | 10b |
| RoHS Compliant | No |
| Settling Time | 0.03us |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi TDC1016J5C8 to view detailed technical specifications.
No datasheet is available for this part.