Onsemi TDC1035B7V technical specifications.
| Package/Case | CDIP |
| Max Dual Supply Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Polarity | Unipolar |
| Resolution | 8b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi TDC1035B7V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.