Onsemi TDC1044AR4C technical specifications.
| Package/Case | PLCC |
| Number of Circuits | 1 |
| Resolution | 4b |
| RoHS Compliant | No |
| Sampling Rate | 25MS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi TDC1044AR4C to view detailed technical specifications.
No datasheet is available for this part.