
General purpose phototransistor output optocoupler featuring a 6-pin DIP package for surface mount applications. Offers a 5.3kV isolation voltage and a 30V collector-emitter voltage. Operates with a forward current of up to 60mA and provides an output current of 2mA per channel. Designed for a wide temperature range from -55°C to 100°C with a maximum power dissipation of 250mW.
Onsemi TIL111SVM technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 400mV |
| Fall Time | 10000ns |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 2mA |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | No |
| Series | TIL111 |
| Weight | 0.028572oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi TIL111SVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
