The TIL111W is a general purpose optocoupler with a collector-emitter saturation voltage of 400mV and a maximum operating temperature of 100°C. It features a PDIP-8 package and is mounted through a hole. The device is RoHS compliant and has a maximum power dissipation of 250mW. It operates over a temperature range of -55°C to 100°C and has an isolation voltage of 5.3kV. The TIL111W is available in a package quantity of 1000 units.
Onsemi TIL111W technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 2mA |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TIL111 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TIL111W to view detailed technical specifications.
No datasheet is available for this part.