
Onsemi TIL113SM technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 1.25V |
| Collector Emitter Voltage (VCEO) | 1.25V |
| Collector-emitter Voltage-Max | 1.25V |
| Forward Current | 80mA |
| Input Type | DC |
| Max Collector Current | 150mA |
| Max Input Current | 80mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 150mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| Weight | 0.81g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TIL113SM to view detailed technical specifications.
No datasheet is available for this part.