Onsemi TIL113SR2M technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 1.25V |
| Input Type | DC |
| Max Collector Current | 150mA |
| Max Input Current | 80mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi TIL113SR2M to view detailed technical specifications.
No datasheet is available for this part.