The TIL113W is a general purpose optocoupler with a collector-emitter saturation voltage of 1.25V and a maximum operating temperature of 100°C. It features a maximum output voltage of 30V and a maximum power dissipation of 250mW. The device is packaged in a DIP package and is available in quantities of 1000. The TIL113W is RoHS compliant and has a minimum operating temperature of -55°C.
Onsemi TIL113W technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 1.25V |
| Collector-emitter Voltage-Max | 1.25V |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TIL113W to view detailed technical specifications.
No datasheet is available for this part.