Onsemi TIP102(FSC) technical specifications.
| Package/Case | TO-220 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Saturation Voltage | 2V |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 9.2mm |
| Length | 9.9mm |
| Max Collector Current | 50uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TIP102(FSC) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
