The TIP122(FSC) is a TO-220 packaged NPN Darlington transistor with a collector base voltage of 100V and a collector emitter saturation voltage of 2V. It can handle a maximum collector current of 200uA and operates over a temperature range of -65°C to 150°C. The transistor is mounted through a hole and is available in bulk packaging.
Onsemi TIP122(FSC) technical specifications.
| Package/Case | TO-220 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Saturation Voltage | 2V |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 9.2mm |
| Length | 9.9mm |
| Max Collector Current | 200uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TIP122(FSC) to view detailed technical specifications.
No datasheet is available for this part.