
The TIP140FTU is a high-current NPN transistor with a maximum collector current of 10A and a maximum operating temperature of 150°C. It has a collector-emitter voltage maximum of 60V and a collector base voltage of 60V. The device is packaged in rail/tube form and is not RoHS compliant. It has a high current gain of 1000 minimum.
Onsemi TIP140FTU technical specifications.
| Collector Base Voltage (VCBO) | 60V |
| Collector-emitter Voltage-Max | 60V |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 1000 |
| Max Collector Current | 10A |
| Max Operating Temperature | 150°C |
| Packaging | Rail/Tube |
| Polarity | NPN |
| RoHS Compliant | No |
| Series | TIP140 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi TIP140FTU to view detailed technical specifications.
No datasheet is available for this part.