
The TIP140T is a high-power NPN Darlington transistor with a collector-base voltage rating of 60V and a maximum collector current of 10A. It operates over a temperature range of -65°C to 150°C. This device is not RoHS compliant.
Onsemi TIP140T technical specifications.
| Collector Base Voltage (VCBO) | 60V |
| Collector-emitter Voltage-Max | 60V |
| Emitter Base Voltage (VEBO) | 5V |
| Max Collector Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Polarity | NPN |
| RoHS Compliant | No |
| Series | TIP140 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi TIP140T to view detailed technical specifications.
No datasheet is available for this part.