
The TIP145T is a PNP transistor with a collector-emitter voltage maximum of 60V and a maximum collector current of 10A. It has a minimum current gain of 1000 and a maximum operating temperature of 150°C. The transistor is not RoHS compliant. It has a collector base voltage of 60V and an emitter base voltage of 5V.
Onsemi TIP145T technical specifications.
| Collector Base Voltage (VCBO) | 60V |
| Collector-emitter Voltage-Max | 60V |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 1000 |
| Max Collector Current | 10A |
| Max Operating Temperature | 150°C |
| Polarity | PNP |
| RoHS Compliant | No |
| Series | TIP145 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi TIP145T to view detailed technical specifications.
No datasheet is available for this part.
