
The TIP145TU is a PNP transistor with a collector-base voltage rating of 60V and a maximum collector current of 10A. It operates over a temperature range of -65°C to 150°C. The device is packaged in rail/Tube form and is not RoHS compliant.
Onsemi TIP145TU technical specifications.
| Collector Base Voltage (VCBO) | 60V |
| Collector-emitter Voltage-Max | 60V |
| Emitter Base Voltage (VEBO) | 5V |
| Max Collector Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Packaging | Rail/Tube |
| Polarity | PNP |
| RoHS Compliant | No |
| Series | TIP145 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi TIP145TU to view detailed technical specifications.
No datasheet is available for this part.