
Onsemi TIP146T technical specifications.
| Package/Case | TO-220AB |
| Collector Base Voltage (VCBO) | 80V |
| Collector-emitter Voltage-Max | 80V |
| Emitter Base Voltage (VEBO) | 5V |
| Max Collector Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Series | TIP146 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TIP146T to view detailed technical specifications.
No datasheet is available for this part.
