
The TIP31BTU is an NPN transistor with a TO-220 package, featuring a collector-base voltage of 80V and a maximum collector current of 3A. It has a gain bandwidth product of 3MHz and a minimum current gain of 25. The transistor is rated for a maximum power dissipation of 2W and operates within a temperature range of -65°C to 150°C.
Onsemi TIP31BTU technical specifications.
| Package/Case | TO-220 |
| Collector Base Voltage (VCBO) | 80V |
| Collector-emitter Voltage-Max | 80V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 3MHz |
| hFE Min | 25 |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Packaging | Bulk |
| Polarity | NPN |
| RoHS Compliant | No |
| Series | TIP31 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi TIP31BTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
