
The TIP31TU NPN transistor is packaged in a TO-220 case and is suitable for applications requiring high current and moderate voltage. The device has a maximum collector current rating of 3A and can withstand a maximum collector-emitter voltage of 40V. It also features a gain bandwidth product of 3MHz and a minimum current gain of 25. The transistor is rated for operation over a temperature range of -65°C to 150°C, but its maximum power dissipation is limited to 2W.
Onsemi TIP31TU technical specifications.
| Package/Case | TO-220 |
| Collector Base Voltage (VCBO) | 40V |
| Collector-emitter Voltage-Max | 40V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 3MHz |
| hFE Min | 25 |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Packaging | Bulk |
| Polarity | NPN |
| RoHS Compliant | No |
| Series | TIP31 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi TIP31TU to view detailed technical specifications.
No datasheet is available for this part.
