The TIP41ATU is a TO-220 packaged NPN transistor with a maximum collector-emitter voltage of 60V and a maximum collector current of 6A. It has a gain bandwidth product of 3MHz and a minimum current gain of 30. The transistor is rated for operation up to 150°C and can dissipate a maximum of 2W. It is available in bulk packaging and is not RoHS compliant.
Onsemi TIP41ATU technical specifications.
| Package/Case | TO-220 |
| Collector Base Voltage (VCBO) | 60V |
| Collector-emitter Voltage-Max | 60V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 3MHz |
| hFE Min | 30 |
| Max Collector Current | 6A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Packaging | Bulk |
| Polarity | NPN |
| RoHS Compliant | No |
| Series | TIP41 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi TIP41ATU to view detailed technical specifications.
No datasheet is available for this part.