
The TIP42BTU is a PNP transistor with a maximum collector-emitter voltage of 80V and a maximum collector current of 6A. It features a gain bandwidth product of 3MHz and a minimum current gain of 30. The device is packaged in a TO-220 case and is suitable for operation over a temperature range of -65°C to 150°C. The TIP42BTU is not RoHS compliant.
Onsemi TIP42BTU technical specifications.
| Package/Case | TO-220 |
| Collector Base Voltage (VCBO) | 80V |
| Collector-emitter Voltage-Max | 80V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 3MHz |
| hFE Min | 30 |
| Max Collector Current | 6A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Packaging | Bulk |
| Polarity | PNP |
| RoHS Compliant | No |
| Series | TIP42 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi TIP42BTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.