The TLV271SN1T1G/BKN is a low noise operational amplifier from Onsemi, packaged in the TSOP-6 surface mount package. It features a common mode rejection ratio of 58dB and a gain bandwidth product of 3MHz. The op-amp has a maximum operating temperature range of -40°C to 105°C and can operate with a supply voltage between 2.7V and 16V. It also has a maximum dual supply voltage range of 1.35V to 8V.
Onsemi TLV271SN1T1G/BKN technical specifications.
| Package/Case | TSOP |
| Common Mode Rejection Ratio | 58dB |
| Gain Bandwidth Product | 3MHz |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TLV271SN1T1G/BKN to view detailed technical specifications.
No datasheet is available for this part.