Onsemi TMBAT49FILM technical specifications.
| Capacitance | 120pF |
| Current Rating | 500mA |
| Lead Free | Lead Free |
| Output Current | 500mA |
| Packaging | Cut Tape |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TMBAT49FILM to view detailed technical specifications.
No datasheet is available for this part.