Onsemi TMC2192KHC technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 7V |
| Output Voltage | 5V |
| Package Quantity | 66 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | TMC2192 |
| Supply Current | 375mA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi TMC2192KHC to view detailed technical specifications.
No datasheet is available for this part.