Onsemi TMC2242BR2C technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 7V |
| Output Voltage | 5V |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TMC2242 |
| Supply Current | 290mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TMC2242BR2C to view detailed technical specifications.
No datasheet is available for this part.