Onsemi TMC2246AH6C technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 7V |
| Package Quantity | 10 |
| Packaging | Blister Card |
| RoHS Compliant | No |
| Series | TMC2246 |
| Supply Current | 95mA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi TMC2246AH6C to view detailed technical specifications.
No datasheet is available for this part.
