Onsemi TN4033A_J05Z technical specifications.
| Package/Case | TO-226-3 |
| Collector Base Voltage (VCBO) | 80V |
| Collector-emitter Voltage-Max | 80V |
| Emitter Base Voltage (VEBO) | 5V |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Polarity | PNP |
| Series | TN4033 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi TN4033A_J05Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.