Onsemi TN4033A_ND26Z technical specifications.
| Package/Case | TO-226 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 80V |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 75 |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 1W |
| Series | TN4033 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi TN4033A_ND26Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.